- RS Stock No.:
- 203-2138
- Mfr. Part No.:
- 3RA2913-3K
- Manufacturer:
- Siemens
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€131.78
(exc. VAT)
€162.09
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €131.78 | €13.178 |
*price indicative |
- RS Stock No.:
- 203-2138
- Mfr. Part No.:
- 3RA2913-3K
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIRIUS 3-phase infeed supply terminals for contactor 3RT201 of size S00.
Screw-type terminals with box terminals for main current circuit
Specifications
Attribute | Value |
---|---|
Wire Size | 8 AWG |
Voltage Rating | 690 V |
Colour | Grey |