- RS Stock No.:
- 279-7611
- Mfr. Part No.:
- 0 342 27
- Manufacturer:
- Legrand
10 Within 2 working day(s) (EU stock)
91 Within 2 working day(s) (EU stock)
Added
Price Each
€9.96
(exc. VAT)
€12.25
(inc. VAT)
Units | Per unit |
1 + | €9.96 |
- RS Stock No.:
- 279-7611
- Mfr. Part No.:
- 0 342 27
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1
Specifications
Attribute | Value |
---|---|
Current Rating | 76A |
Wire Size | 16 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Voltage Rating | 400 V |
Cable CSA | 16mm² |
Colour | White |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 279-7611
- Mfr. Part No.:
- 0 342 27
- Manufacturer:
- Legrand