- RS Stock No.:
- 716-7346
- Mfr. Part No.:
- CTSOS431/12BK/RS
- Manufacturer:
- CAMDENBOSS
Temporarily out of stock - back order for despatch 03-04-2024, delivery within 2 working days
Price Each
€1.42
(exc. VAT)
€1.75
(inc. VAT)
units | Per unit |
1 - 9 | €1.42 |
10 - 49 | €1.38 |
50 + | €1.26 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 716-7346
- Mfr. Part No.:
- CTSOS431/12BK/RS
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Easy Break Terminal Strip
Easily snapped to required numbered of poles
No remaining burrs
No tools needed to cut to length
Moulded in black
UL94-V2 self-extinguishing PA6
Supplied with screws in raised position
12 poles
Halogen-free
No remaining burrs
No tools needed to cut to length
Moulded in black
UL94-V2 self-extinguishing PA6
Supplied with screws in raised position
12 poles
Halogen-free
Specifications
Attribute | Value |
---|---|
Current Rating | 24A |
Wire Size | 2.5 mm² |
Termination Method | Screw |
Fused | No |
Material | Nylon |
Voltage Rating | 450 V ac |
Pitch | 8mm |
Minimum Operating Temperature | -30°C |
Colour | Black |
Cable CSA | 2,5mm² |
Maximum Operating Temperature | +110°C |