- RS Stock No.:
- 820-8372
- Mfr. Part No.:
- CS30NTPE
- Manufacturer:
- HellermannTyton
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€13.19
(exc. VAT)
€16.22
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €13.19 | €1.319 |
*price indicative |
- RS Stock No.:
- 820-8372
- Mfr. Part No.:
- CS30NTPE
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton Polyethylene Terminal Blocks
Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp
Polyethylene (80°C)
Packed 10 strips of 12 poles
Colour natural
Packed 10 strips of 12 poles
Colour natural
Specifications
Attribute | Value |
---|---|
Current Rating | 76A |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Pitch | 16mm |
Cable CSA | 16mm² |
Colour | Natural |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 820-8372
- Mfr. Part No.:
- CS30NTPE
- Manufacturer:
- HellermannTyton