- RS Stock No.:
- 859-6313
- Mfr. Part No.:
- 3240174
- Manufacturer:
- Phoenix Contact
26 In stock for delivery within 2 working days
Added
Price 1 Box of 10
€20.49
(exc. VAT)
€25.20
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €20.49 | €2.049 |
*price indicative |
- RS Stock No.:
- 859-6313
- Mfr. Part No.:
- 3240174
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Phoenix Contact 3240174 Terminal Strip
This Eurostyle terminal strip 3240174, also known as a terminal block can be used to connect and secure wires which are both solid conductors and stranded conductors. The individual terminals are arranged in a long strip and can be used to make a number of electrical connections.
The polyamide (PA) housing material allows for connecting both rigid and flexible conductors with ferrules.
The polyamide (PA) housing material allows for connecting both rigid and flexible conductors with ferrules.
Features and Benefits
Transparent colour terminal block
24 Connectors
Polyamide housing material
Screw type electrical connector
Cross section 0.75 to 6 mm2
24 Connectors
Polyamide housing material
Screw type electrical connector
Cross section 0.75 to 6 mm2
Specifications
Attribute | Value |
---|---|
Current Rating | 41A |
Wire Size | 0.75 → 6 mm² |
Fused | No |
Material | Polyamide |
Voltage Rating | 450 V |
Colour | Transparent |