RS PRO Unshielded Test Lead Wire 0.25 mm² CSA 500 V 1.4 A Black Silicone Rubber, 50 Strands 25m

  • RS Stock No. 748-2033
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Silicone Rubber Insulated

A flexible tinned annealed stranded copper conductor, insulated with silicone rubber. For use in test and monitoring applications where elevated temperatures or harsh environmental operating conditions may be encountered, e.g. radiation, oils, etc.

Continuous operating temperature -60°C → +260°C. Will withstand temperatures up to 300°C for short durations

Specifications
Attribute Value
Cross Sectional Area 0.25 mm²
Sheath Colour Black
Insulation Material Silicone Rubber
Length 25m
Voltage Rating 500 V
Current Rating 1.4 A
American Wire Gauge 24 AWG
Outer Diameter 2mm
Conductor Material Tinned Copper
Core Strands 50/0.08 mm
Cable Shape Single Core
Number of Strands 50
Shield Type Unshielded
Insulation Wall Thickness 0.65mm
Maximum Operating Temperature +200°C
Minimum Operating Temperature -55°C
Size of Strands 0.08 mm
110 In stock for delivery within 2 working days
Unit of sale: 1 Reel of 25 Metre(s)
19.47
(exc. VAT)
23.95
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 - 24
€19.47
€0.779
25 - 49
€18.49
€0.74
50 +
€17.91
€0.716
*price indicative
Related Products
ACW wire is a composite construction with a ...
Description:
ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook ...
Flex Lite HT wire with a tough, high ...
Description:
Flex Lite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applicationsFlex Lite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. Flex Lite HT is not prone to cold ...
Type 44® wire & cable has widespread uses ...
Description:
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance This mechanically tough wire & cable is easy to handle and install. Dual wall construction Small size, lightweight Low smoke and corrosive gas generation Resistant ...