Electro PJP Banana Plug, 36A, 1000 → 1500V, Green
- RS Stock No.:
- 263-9110
- Mfr. Part No.:
- 2317-IEC-200V
- Manufacturer:
- Electro PJP
Subtotal (1 unit)**
€8.32
(exc. VAT)
€10.23
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.32 |
**price indicative
Related links
- Electro PJP Banana Plug 1000 → 1500V, Green
- Electro PJP Banana Plug 1000 → 1500V, Red
- Electro PJP Banana Plug 1000 → 1500V, Yellow
- Electro PJP Banana Plug 1000 → 1500V, Black
- Electro PJP Banana Plug 1000 → 1500V, Blue
- Electro PJP Green Male to Male Banana Plug Plug In Termination...
- Electro PJP Green Male to Male Banana Plug Plug In Termination...
- Electro PJP Test lead 1kV 2m Lead Length