ETA 25A 1 Pole Automotive Thermal Circuit Breaker, 29V dc

  • RS Stock No. 723-4837
  • Mfr. Part No. 1626-3H-25A
  • Manufacturer ETA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Thermal Automotive Miniaturised Circuit Breaker 1626-3H

Typical applications include protection of electrical systems of passenger cars, trucks, buses, watercraft and extra-low voltage wiring systems. Particularly suitable for installation in difficult-to-access locations.

With reset button and manual release facility
Service short-circuit breaking capacity 300 operations at 2 x lN
Ultimate short-circuit breaking capacity ≥3 break operations at 150 A or ≥1 break operation at 2000 A
Mass 3g approximately
Fits into fuse blocks designed to ISO 8820-3, Type F

Specifications
Attribute Value
Current Rating 25A
Number of Poles 1
Width 7mm
Voltage Rating 29V dc
5 In stock for delivery within 2 working days
Unit of sale: Each
11.06
(exc. VAT)
13.60
(inc. VAT)
units
Per unit
1 - 24
€11.06
25 - 99
€8.52
100 - 249
€7.79
250 - 499
€7.14
500 +
€6.54
Related Products
Accommodates up to 6 x 1170 series circuit ...
Description:
Accommodates up to 6 x 1170 series circuit breakers Polarised detachable lid with thumbscrew Gasket seal between lid and base Requires 965 x 27.0mm panel cut-out6.3 x 0.8mm spade terminals.
Extremely small circuit breaker, with similar characteristics to ...
Description:
Extremely small circuit breaker, with similar characteristics to the 1610 series, featuring: Manual trip (SET) facility Voltage rating of 28Vdc Enhanced life: 6000 ops at 2INRobust constructionTMP free/tease free mechanism Typical tripping time 2IN: 40 seconds Use with fuseholder RS ...
Schurter T11 circuit breaker is a snap in ...
Description:
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household ...
The compact and flexible all-in-one solution REX consists ...
Description:
The compact and flexible all-in-one solution REX consists of several perfectly matched components It comprises the EM12-T supply module for the plus and minus potential via a single or double channel REX12-T electronic circuit protector which can be mounted side ...