+115°C 2 → 3.5 A Thermal Fuse, Panasonic, 250V ac

  • RS Stock No. 712-7339
  • Mfr. Part No. EYP2BH115
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic Thermal Cutoffs EYP H Series

Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Specifications
Attribute Value
Functioning Temperature +115°C
Holding Temperature +90°C
Maximum Current 3.5 A
Voltage Rating 250 V ac
Lead Orientation Radial
Body Height 4mm
Body Length 5mm
Body Width 2.2mm
Wire Diameter 0.53mm
Wire Length 55mm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 10)
0.365
(exc. VAT)
0.449
(inc. VAT)
units
Per unit
Per Pack*
10 - 240
€0.365
€3.65
250 - 990
€0.243
€2.43
1000 - 2490
€0.237
€2.37
2500 - 4990
€0.231
€2.31
5000 +
€0.225
€2.25
*price indicative
Related Products
Thermal fuses protect equipment against fire or thermal ...
Description:
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute. High thermal sensitivity - unnecessary to mount directly ...
Professional range of SWTC/STC series thermal fuses from ...
Description:
Professional range of SWTC/STC series thermal fuses from Selco These one-shot thermal cut-offs are designed to provide upper limit temperature protection for many electronic products. When the temperature is under normal operating temperature, the solid pallet compresses a spring which ...
The AUPO thermal cut-off is an unresettable thermal ...
Description:
The AUPO thermal cut-off is an unresettable thermal protect instrument Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability. Extremely sensitive ...
Panasonic Thermal Cutoffs (TCO) are compact and insulated, ...
Description:
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.