7-inch LCD touch screen,2 Mega pixel wid

  • RS Stock No. 201-7860
  • Mfr. Part No. DS-K1T671TM-3XF
  • Manufacturer Hikvision
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Face Recognition Thermal Imaging Camera.

Hikvision DS-K1T671TM-3XF model temperature screening thermographic cameras are face recognition thermal imaging terminal/cameras. This range and series of thermal imaging cameras, with a temperature range of 30°C to 45°C, measuring an individual’s skin temperature within the thermal imaging camera range of 0.5 m to 1.5 m. This identifies not only the face but also a high skin temperature or EST (elevated skin temperature), which can be a sign someone is ill. Any abnormal and elevated readings can be uploaded to a main operation centre.

The thermal imaging camera is not a clinical diagnostic device. The camera will record people with a raised body temperature, further medical tests would have to be performed to confirm their status. The thermographic camera if used with other medical equipment can assist in detecting and preventing the spread on an infection or disease.

With higher accuracy than many other models the DS-K1T671TM-3XF face recognition temperature screening thermal imaging camera detects the face and reads the temperature not requiring identity authentication. If the face recognized by the Thermal imaging camera does not wear a protective face mask the system will automatically detect this and will automatically send an audible voice face mask wearing message.

This amazing face recognition thermal imaging camera has a wealth of features, and applications including a 7-inch touch screen, dual lens plus can also be mounted onto a Tripod mounting base. For the base please see stock number 2017861, part number DS-KAB671-B.

Thermal Imaging Camera Features and Benefits.

  • Thermal imaging infrared camera, thermal camera.

  • Measures body temperature in real time.

  • High sensitive IR thermal sensor (Vanadium uncooled sensor).

  • Thermal Camera Temperature range: 30°C to 45°C.

  • Thermal Camera Accuracy: ±0.5°C without black body calibration.

  • Recognition distance 0.5 m to 1.5 m.

  • Mounting height between 1.4 m and 1.9 m.

  • Resolution 120 x 160 pixels.

  • 7-inch touch screen.

  • 2MP pixel, dual lens.

  • Working temperature 0 °C to 50 °C.

  • Detects the face and takes temperature without identity authentication.

  • Supports authentication by card and temperature, face and temperature and card/face and temperature.

  • Card type Mifare 1 card.

  • Face mask alerts (audible warning).

  • Forced face mask alerts (authentication and attendance will fail).

  • Temperature measurement displays.

  • Voice prompting when abnormal temperature detected.

  • Entry door system configurable, open/close (when abnormal temperature detected).

  • Transmit and saves online/offline temperature data to your software via TCP/IP communication.

  • Face recognition time of 0.2 seconds, accuracy of 99%.

  • Thermal Infrared camera applications, offices, factories, stations, airports, indoor environments, public spaces.

  • Thermal camera has no immediate clinical medical applications.

Capacity for Face Recognition Thermal Imaging Camera.

  • 50,000 Face capacity.

  • 50,000 Card capacity.

  • 100,000 Event capacity.

  • Supports 6 attendance status, check in, check out, break in, break out, overtime in and overtime out.

  • Connects to a secure door control unit (via RS-485 protocol preventing door opening if the terminal is damaged or destroyed).

  • Connect to an external access controller or Weigand card reader via Weigand protocol.

Hikvision Thermal Imaging Cameras Available.

  • Stock number 2017853, Hikvision DS-2TD1217B-3/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017854, Hikvision DS-2TD2617B-6/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017855, Hikvision DS-2TD2636B-13/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017859, Hikvision DS-2TP21B-6AVF/W Handheld Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017860, Hikvision DS-K1T671TM-3XF Face Recognition Thermal Imaging Camera, Temp Range: 30 to 45 °C 120 x 160 pixel.

  • Stock Number 2017862, Hikvision ISD-SMG318LT-F Walk Through Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.
  • Stock number 2017863, Hikvision DS-2TD2636B-15/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017864, Hikvision DS-2TD1217B-6/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017866, Hikvision DS-K5604A-3XF/V Thermal Imaging Camera Face Recognition Terminal, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017868, Hikvision DS-2TD2617B-3/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017869, Hikvision DS-2TD2637B-10/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock Number 2017871, Hikvision DS-2TP31B-3AUF Thermal Imaging Camera, 160 x 120-pixel, Handheld.

For the Mounting base which is purchased separately please see stock number 2017861.

How does a thermal imaging camera work?

Thermal imaging cameras create thermal images, also known as a thermogram, through a process called Thermography. This allows the user to visualise heat sources in real-time, making temperature measurement more accurate.

Can thermal imaging cameras see through objects or people?

Whilst thermal imaging cameras can't see through objects or people, they can detect heat sources produced on the surface of a person’s skin or on an object, such as locating a fire or heat source behind a wall.

Specifications
Attribute Value
Temperature Measurement Range 30 to 45 °C
Detector Resolution 120 x 160pixel
Model Number DS-K1T671TM-3XF
Focus Type Automatic, Manual
Refresh Rate 25Hz
Minimum Focus Distance 0.5m
42 In stock for delivery within 2 working days
Unit of sale: Each
3,398.85
(exc. VAT)
4,112.61
(inc. VAT)
units
Per unit
1 +
€3,398.85
Related Products
The Mikromedia HMI family from Mikro Elektronika are ...
Description:
The Mikromedia HMI family from Mikro Elektronika are heavy-duty, high-brightness, industrial grade smart displays Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all ...
The 4D Systems gen4 series 7in LCD with ...
Description:
The 4D Systems gen4 series 7in LCD with touch is designed specifically for the Beagle Bone Black development platform It provides a simple means of adding a primary display with touch functionality to Beagle Bone Black-based applications. The included 4DCAPE ...
A range of high quality, cost effective Riverdi ...
Description:
A range of high quality, cost effective Riverdi colour TFT LCD displays from Mikro Elektronika These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. ...
A range of touchscreen TFT-LCD display panels with ...
Description:
A range of touchscreen TFT-LCD display panels with integrated on-board processing and memory (128MB) Images and fonts can be stored on-board and vector graphics and animations can be drawn using simple code to vastly reduce data transfer, strain on CPU ...