- RS Stock No.:
- 777-6707
- Mfr. Part No.:
- 0563 0875 V2
- Manufacturer:
- Testo
- RS Stock No.:
- 777-6707
- Mfr. Part No.:
- 0563 0875 V2
- Manufacturer:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo 875-2i Thermal Imager
The Testo 875-2i Thermal Imager provides professional thermal imaging with a high level of thermal sensitivity, outstanding image quality and simple operation.
The 875-2i Thermal Camera displays thermal images clearly on the large 3.5" screen, allowing hot and cold spots to be quickly visible
In addition, voice annotations can be made using a headset and saved with the relevant image
The Testo 875-2i Thermal imager is a valuable asset when investigating the condition of a building
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Li-Ion rechargeable battery for extending the operation time available 777-6713
In addition, voice annotations can be made using a headset and saved with the relevant image
The Testo 875-2i Thermal imager is a valuable asset when investigating the condition of a building
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Li-Ion rechargeable battery for extending the operation time available 777-6713
Supplied with
Thermal imager testo 875-2i, robust case, pro software, Soft Case, carrying strap, SD card, USB cable, lens cleaning cloth, mains unit, Li ion rechargeable battery and tripod adapter
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +350 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | 875-2i |
Thermal Sensitivity | <50mK |
Best Temperature Measurement Accuracy | ±2 °C, ±2 % |
Focus Type | Manual |
Refresh Rate | 33Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Weight | 900g |
Model Number p | 875-2i |
Application | Thermography |
Minimum Focus | 100 mm |