Testo 875-1i Thermal Imaging Camera, -20 → +350 °C, 160 x 120pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 777-8690
- Mfr. Part No.:
- 0563 0875 V1
- Manufacturer:
- Testo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 777-8690
- Mfr. Part No.:
- 0563 0875 V1
- Manufacturer:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo 875-1i Thermal Imager
The Testo 875-1i Thermal Camera can be used to quickly and reliably detect thermal anomalies. The Thermal Imager is suited to a wide range of professional applications making it perfect for the heating engineer looking to utilise the power of thermal imaging
With a thermal resolution of <50 mK, laser pointer and integrated digital camera, this thermal imager allows you to quickly discover weak spots and assess energy efficiency in buildings
The Testo 875 Thermal Camera is fully equipped for detecting air leaks, heat loss and moisture when performing building diagnostics
The 875-1i Thermal Imaging Camera is a diagnostic tool in the HVAC industry where it is frequently used to trace heating system pipe work, assessing radiator performance and checking under floor heating
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Li-Ion rechargeable battery for extending the operation time available 777-6713
The Testo 875 Thermal Camera is fully equipped for detecting air leaks, heat loss and moisture when performing building diagnostics
The 875-1i Thermal Imaging Camera is a diagnostic tool in the HVAC industry where it is frequently used to trace heating system pipe work, assessing radiator performance and checking under floor heating
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Li-Ion rechargeable battery for extending the operation time available 777-6713
Supplied with
Testo 875-1i thermal imager, hard carry case for safe transportation, pro software, Soft Case, carrying strap, SD card, USB cable, lens cleaning cloth, mains unit, Li-Ion rechargeable battery and tripod adapter
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +350 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | 875-1i |
Thermal Sensitivity | <50mK |
Best Temperature Measurement Accuracy | ±2 %, ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 33Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Minimum Focus | 100 mm |
Weight | 900g |
Application | Thermography |
Model Number p | 875-1i |