Fluke TI450 Thermal Imaging Camera, -20 → +1200 °C, 320 x 240 pixel, 640 x 480 pixel Detector Resolution With RS
- RS Stock No.:
- 921-8806
- Mfr. Part No.:
- FLK-TI450 9HZ
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 921-8806
- Mfr. Part No.:
- FLK-TI450 9HZ
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti450 Thermal Imaging Camera 9 Hz
The Fluke Ti450 a 320 x 240 thermal camera with MultiSharp™ Focus delivers focus near and far in one image. MultiSharp™ Focus creates thermal imaging focused throughout the camera's field of view. Focus is one of the most important aspects of thermography, and an out of focus image can give you data that can lead to misdiagnosis. With the Fluke Ti450, worrying about focus is now obsolete. With MultiSharp™ focus, you get images automatically focused throughout the field of view, even if you start from a blurry target. That is because the camera takes multiple images and combines them to give you clear, accurate focus on targets near and far. Get an InFocus image like never before with the touch of a button. LaserSharp® AutoFocus, exclusive to Fluke, uses a built-in laser distance meter that calculates and displays the distance to your designated target with pinpoint accuracy. Other AutoFocus systems could focus on the surrounding landscape or closer targets and compromise an InFocus and your ability to get accurate temperature measurements. Field installable telephoto and wide angle lenses are available for added versatility for special applications and voice annotation makes pen and paper no longer necessary.
Features and Benefits:
Get 4x the pixel data with Super Resolution, which captures multiple images and combines them to create a 640 x 480 image
Capture a clear, accurate image focused throughout the field of view with MultiSharp™ Focus
Get the context of the visual and infrared details all in one precisely blended or picture-in-picture image with IR-Fusion®technology
Monitor processes with video recording, video streaming and remote control
Interchangeable smart lenses, 2x & 4x telephoto & wide angle (available seprately). No calibration required.
Optional accessories are available
Focused on every object, near and far – MultiSharp™ Focus
Powerful high-performance features make troubleshooting fast and easy
AutoFocus Redefined
On target and InFocus every time
Compatible with the largest suite of connected test tools in the world
Capture a clear, accurate image focused throughout the field of view with MultiSharp™ Focus
Get the context of the visual and infrared details all in one precisely blended or picture-in-picture image with IR-Fusion®technology
Monitor processes with video recording, video streaming and remote control
Interchangeable smart lenses, 2x & 4x telephoto & wide angle (available seprately). No calibration required.
Optional accessories are available
Focused on every object, near and far – MultiSharp™ Focus
Powerful high-performance features make troubleshooting fast and easy
AutoFocus Redefined
On target and InFocus every time
Compatible with the largest suite of connected test tools in the world
Supplied with
Infrared camera with standard infrared lens, ac power supply & battery pack charger (including universal ac adapters), 2 rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4 GB microSD card, hard carrying case, soft transport bag and adjustable hand strap. SmartView® desktop software and user manual available by free download.
Supplied with
Infrared camera with standard infrared lens, ac power supply & battery pack charger (including universal ac adapters), 2 rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4 GB microSD card, hard carrying case, soft transport bag and adjustable hand strap. SmartView® desktop software and user manual available by free download.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +1200 °C |
Detector Resolution | 320 x 240 pixel, 640 x 480 pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI450 |
Thermal Sensitivity | ≤0.05 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 1.5m |
Display Size | 3.5in |
Model Number p | TI450 |
Weight | 1kg |
Spatial Resolution IFOV | 1.31mrad |
Minimum Focus | 1.5 m |
Application | Building, Facility, Oil and Gas, Predictive |
- RS Stock No.:
- 921-8806
- Mfr. Part No.:
- FLK-TI450 9HZ
- Manufacturer:
- Fluke