Schneider Electric 16A 4 Pole Thermal Magnetic Circuit Breaker iC60H
1 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 125-1367
- Mfr. Part No.:
- A9C64416
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- ES
units | Per unit |
1 + | €359.85 |
<B>Schneider Electric | Acti9 Disbo iC60H | Mini Circuit Breakers</B>
<B>Features and benefits:</B>
<B>Applications - </B>
Attribute | Value |
Current Rating | 16A |
Number of Poles | 4 |
Range | Acti 9 |
Series | iC60H |
Overall Length | 117mm |
Overall Depth | 84mm |
Application | Commercial, Residential |
Tripping Mechanism | Thermal-Magnetic |
Mounting Style | DIN Rail Mount |
Tripping Characteristics | Type B |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCB |
Breaking Capacity at Maximum Voltage Rating | 15 kA @ 380 → 415 V ac, 30 kA @ 220 → 240 V ac |
Special Features | Acti 9 Reflex iC60 DIN Rail Integrated Control Circuit Breaker, Class-2 Insulation, Direct Interface with a PLC, Integrated Padlocking Facility, Integrated Remote Control with Three Modes of Operation, VisiSafe for Secure Operation & Maintenance Operations, VisiTrip for Rapid Detection |
Overall Dimensions | 117 x 77 x 84mm |