Carling Technologies Thermal Magnetic Circuit Breaker - CLB Single Pole Panel Mount, 60A Current Rating
- RS Stock No.:
- 881-1091
- Mfr. Part No.:
- CLB-603-12C3N-B-F/60
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1091
- Mfr. Part No.:
- CLB-603-12C3N-B-F/60
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Carling Technologies CLB-Series Circuit Breakers
Carling Technologies CLB-Series is a compact, single pole, push-to-reset thermal circuit breaker designed to protect equipment. The CLB-Series features a wide range of current ratings, with a variety of bushing and termination options available.
The CLB-Series utilizes a simple, precision design with few moving parts that makes these breakers cost effective, and extremely reliable for circuit protection, with high resistance against shock and vibration.
The CLB-Series utilizes a simple, precision design with few moving parts that makes these breakers cost effective, and extremely reliable for circuit protection, with high resistance against shock and vibration.
2500 V ac dielectric strength
100 megohms insulation resistance
Compact space saving package
100 megohms insulation resistance
Compact space saving package
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 60A |
Number of Poles | 1 |
Series | CLB |
Application | Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 250V |
Mounting Style | Panel Mount |
Mounting Hole Length | 10mm |
Mounting Hole Size | 10 x 11.2mm |
Special Features | A Compact Single Pole Push to reset Family Of Thermal Circuit Breaker |
Overall Depth | 45.6mm |
Mounting Hole Width | 11.2mm |
Terminal Contact Type | Pin |
Overall Length | 35mm |
Break Time | Time Delayed |
Rated DC Voltage | 32V |
Overall Dimensions | 35 x 14.5 x 45.59mm |
Breaking Capacity at Maximum Voltage Rating | 2500 A @ 32 V dc |