Carling Technologies Thermal Magnetic Circuit Breaker - C Single Pole Panel Mount, 2A Current Rating
- RS Stock No.:
- 881-1104
- Mfr. Part No.:
- CM1-B0-22-420-201-C
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1104
- Mfr. Part No.:
- CM1-B0-22-420-201-C
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies C-Series Circuit Breakers
Carling Technologies C-Series hydraulic/magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a compact package. They are available in 1-6 poles, 0.02-100 amps, up to 480 V ac or 150 V dc, with choice of time delays, terminal options, actuator styles and colours.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
Stud or screw terminals
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Hydraulic/Magnetic Circuit Breaker
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Number of Poles | 1 |
Series | C |
Application | General Purpose |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Toggle Switch |
Mounting Style | Panel Mount |
Break Time | Short |
Overall Dimensions | 18.8 x 63.5 x 81.92mm |
Mounting Hole Size | 13.09 (Dia.)mm |
Breaking Capacity at Maximum Voltage Rating | 10000 A @ 277 V ac, 5000 A @ 125/250 V dc |
Special Features | The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength |
Overall Depth | 81.9mm |
Terminal Contact Type | Screw |
Overall Length | 18.8mm |
Mounting Hole Diameter | 13.1mm |
Rated DC Voltage | 150V |
Circuit Breaker Type | MCCB |