- RS Stock No.:
- 881-4920
- Mfr. Part No.:
- C1005B-3B101BR3
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-4920
- Mfr. Part No.:
- C1005B-3B101BR3
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Carling Technologies C1005B-Series Circuit Breakers
Carling Technologies C1005B-Series thermal circuit breakers offers the functionality of a switch and circuit breaker in a single compact package, which fits an industry standard mounting hole. This combo device eliminates the need for both a switch and thermal circuit protector on panels. The C1005B are multipurpose circuit breakers that make wiring and assembly easy, while at the same time, save valuable panel space.
Illuminated or non-illuminated versions
Standard Reset/Off legend
Curved rocker and angular bezel
1500 V ac dielectric strength
100 megohms at 500 V dc insulation resistance
Compact space saving package
Standard Reset/Off legend
Curved rocker and angular bezel
1500 V ac dielectric strength
100 megohms at 500 V dc insulation resistance
Compact space saving package
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Series | C1005B |
Application | Audio Visual Equipment, Commercial Applications, Generators, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Telecommunications, Transportation |
Tripping Mechanism | Thermal |
Reset Actuator Type | Rocker |
Rated AC Voltage | 250V |
Mounting Style | Panel Mount |
Overall Length | 28mm |
Break Time | Time Delayed |
Terminal Contact Type | Tab |
Mounting Hole Width | 28.6mm |
Overall Depth | 23.4mm |
Mounting Hole Size | 14 x 28.6mm |
Mounting Hole Length | 14mm |
Overall Dimensions | 28 x 13.5 x 23.4mm |
Breaking Capacity at Maximum Voltage Rating | 1000 A |
Special Features | Aesthetically pleasing Curved Rocker & Angular Bezel, Compact Space-saving Envelope, Standard Reset/Off Legend |
Rated DC Voltage | 32V |