- RS Stock No.:
- 169-2127
- Mfr. Part No.:
- QII-0.006-AC-104
- Manufacturer:
- Bergquist
Discontinued product
- RS Stock No.:
- 169-2127
- Mfr. Part No.:
- QII-0.006-AC-104
- Manufacturer:
- Bergquist
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Q-Pad II insulators
Q-Pad Q2 insulators are made up of a 25 μm aluminium sheet, coated on both sides with a 65 μm thermo-conductive layer.
Thermal conductors.
They overcome problems associated with grease, including contamination of fusion welds and cleaning operations.
Available in dry or self-adhesive models.
They are intended for applications not requiring any electrical insulation.
They prevent deposits of dust often likely to cause short-circuits or heat accumulations.
Zero electrical insulation.
Directly replaces silicone grease.
Thermal conductors.
They overcome problems associated with grease, including contamination of fusion welds and cleaning operations.
Available in dry or self-adhesive models.
They are intended for applications not requiring any electrical insulation.
They prevent deposits of dust often likely to cause short-circuits or heat accumulations.
Zero electrical insulation.
Directly replaces silicone grease.
Specifications
Attribute | Value |
---|---|
Dimensions | 25.4 x 19mm |
Thickness | 0.152mm |
Length | 25.4mm |
Width | 19mm |
Thermal Conductivity | 2.5W/m·K |
Material | Q-Pad II |
Self-Adhesive | Yes |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +180°C |
Hardness | Shore A 93 |
Material Trade Name | Q-Pad II |
Operating Temperature Range | -60 → +180 °C |