Wurth Elektronik Thermal Gap Pad, 3mm Thick, 400 x 200 x 3mm
- RS Stock No.:
- 242-0115
- Distrelec Article No.:
- 302-53-065
- Mfr. Part No.:
- 40004030
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each**
€139.48
(exc. VAT)
€171.56
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €139.48 |
5 - 9 | €135.71 |
10 - 24 | €129.11 |
25 + | €117.81 |
**price indicative
- RS Stock No.:
- 242-0115
- Distrelec Article No.:
- 302-53-065
- Mfr. Part No.:
- 40004030
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 3mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 0.5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 2mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 3mm
- Wurth Elektronik Thermal Gap Pad 15 x 15 x 3mm
- RS PRO Self-Adhesive Thermal Gap Pad 4.5W/m·K 300 x 200 x 3mm