Wurth Elektronik Thermal Gap Pad, 5mm Thick, 100 x 100 x 5mm
- RS Stock No.:
- 242-0126
- Distrelec Article No.:
- 302-53-074
- Mfr. Part No.:
- 40012050
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
€13.73
(exc. VAT)
€16.89
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €13.73 |
5 - 9 | €13.28 |
10 + | €12.63 |
**price indicative
- RS Stock No.:
- 242-0126
- Distrelec Article No.:
- 302-53-074
- Mfr. Part No.:
- 40012050
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 5mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 0.5mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 1mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 3mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 2mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 4mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 0.2mm
- Wurth Elektronik Thermal Gap Pad 15 x 15 x 3mm