Thermal Interface Sheet, Graphite, 1600W/m·K, 115 x 90mm 0.025mm, Self-Adhesive

  • RS Stock No. 712-3999
  • Mfr. Part No. EYGA091203PM
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic Pyrolytic Graphite Sheet (PGS) Type EYG

These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times that of copper), Panasonic 's PGS thermal graphite sheets are flexible (withstand repeated bending) and can be cut into customized shapes. Applications include cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment.

Features and Benefits:

• PGS has high thermal conductivity, is energy-saving (does not use electricity) and is environmentally friendly (pure carbon)
• Lightweight, flexes easily and is readily cut into custom shapes
• Especially useful for small portable applications in which space for airflow is limited
• PGS material is stable up to about 500°C and provides electro-magnetic shielding

Specifications
Attribute Value
Dimensions 115 x 90mm
Thickness 0.025mm
Length 115mm
Width 90mm
Thermal Conductivity 1600W/m·K
Material Graphite
Self-Adhesive Yes
Temporarily out of stock - back order for despatch 27-04-2020, delivery within 2 working days
Unit of sale: Each
Was €28.82
25.94
(exc. VAT)
31.91
(inc. VAT)
units
Per unit
1 - 9
€25.94
10 - 24
€23.77
25 - 49
€22.30
50 - 99
€21.30
100 +
€20.38
Related Products
EF series shielding sheets can be used for ...
Description:
EF series shielding sheets can be used for resonance and wave suppression and are effective for suppressing high frequency noise from electronic devices These flex suppressor sheets from KEMET are constructed from a polymer base with dispersed micron sized magnetic ...
EF Series flexible sheet is a polymer base ...
Description:
EF Series flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material The EF Series are effective for resonance and wave suppression generated in electronic devices, and can be cut into virtualy any shape ...
Sound-deadening composite steel sheet consisting of two 06mm ...
Description:
Sound-deadening composite steel sheet consisting of two 06mm metal skins with a thin energy absorbing viscose elastic polymer centre Can easily be retro-fitted to existing or original equipment where noise is a problem in many industries and applications Supplied with ...
Superwool 607 HT Blanket has excellent insulation properties ...
Description:
Superwool 607 HT Blanket has excellent insulation properties at high temperatures including good thermal stability The blanket keeps its original soft fibrous structure to a maximum continuous temperature. The Superwool blankets are easily cut to the required shape. Made of ...