Vishay Thermistor IC, PTC Type 1500 Ω 0.6 mm
- RS Stock No.:
- 607-506
- Mfr. Part No.:
- PTCEL17R600MBE
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€278.00
(exc. VAT)
€342.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | €1.39 | €278.00 |
| 1000 + | €1.348 | €269.60 |
*price indicative
- RS Stock No.:
- 607-506
- Mfr. Part No.:
- PTCEL17R600MBE
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | PTCCL | |
| Temperature Coefficient Type | PTC | |
| Thermal Time Constant | 155s | |
| Packaging | 50 pieces Layered Bulk Packed or Tape on Reel 500 Pieces | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 30% | |
| Mount Type | Solder | |
| Application | DC Connecter, Battery Charging Equipment | |
| Resistance at 25°C | 1500Ω | |
| Diameter | 16.5mm | |
| Depth | 0.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Termination Style | Tinned Ccs Wire | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series PTCCL | ||
Temperature Coefficient Type PTC | ||
Thermal Time Constant 155s | ||
Packaging 50 pieces Layered Bulk Packed or Tape on Reel 500 Pieces | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 30% | ||
Mount Type Solder | ||
Application DC Connecter, Battery Charging Equipment | ||
Resistance at 25°C 1500Ω | ||
Diameter 16.5mm | ||
Depth 0.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Termination Style Tinned Ccs Wire | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Thermistor IC, PTC Type 1500 Ω 0.6 mm
- Vishay Thermistor IC, PTC Type 1500 Ω 17 mm 20 mm 0.6 mm
- Vishay Thermistor IC, PTC Type 1500 Ω 20 mm 0.8 mm
- Vishay Thermistor IC, PTC Type 50 Ω 0.6 mm
- Vishay Thermistor IC, PTC Type 50 Ω
- Vishay Thermistor IC 0603 0.6 mm
- Vishay Thermistor IC 0603 0.3 mm 0.6 mm 0.3 mm
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 0.8 mm
