- RS Stock No.:
- 144-8440
- Mfr. Part No.:
- NCU18WB473F6SRB
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 144-8440
- Mfr. Part No.:
- NCU18WB473F6SRB
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Specifications
Attribute | Value |
---|---|
Series | NCU |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 47kΩ |
Tolerance | ±1% |
Package/Case | 1608 |
Maximum Power Rating | 100mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |