- RS Stock No.:
- 167-8228
- Mfr. Part No.:
- B57540G0303J000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8228
- Mfr. Part No.:
- B57540G0303J000
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
Epcos Ultra-miniature G540 Series
From EPCOS the G540 Series of ultra-miniature NTC thermistors boast a high-stability glass encapsulated construction. Featuring a very small size and very fast response time, G540 ultra-miniature NTC thermistors are able to measure temperatures up to 250°C.
Note
Beta values shown are for the temperature range 0-100°C
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Coefficient | 4.4%/°C |
Thermal Time Constant | 3s |
Resistance @ 25 °C | 30kΩ |
Tolerance | ±5% |
Maximum Power Rating | 18mW |
Height | 1.4mm |
Dimensions | 0.8 x 1.4mm |