Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 2.5 x 2.5 x 5.5mm
- RS Stock No.:
- 179-3778
- Mfr. Part No.:
- NTCLE213E3103FLB0
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 box of 500 units)**
€410.00
(exc. VAT)
€505.00
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 - 500 | €0.82 | €410.00 |
1000 + | €0.738 | €369.00 |
**price indicative
Related links
- Vishay NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm
- EPCOS NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm
- TE Connectivity Thermistor NTC Type, 2.5 x 65mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay NTC Thermistor NTC Type, 5.5 x 11.5mm
- Vishay NTC Thermistor NTC Type, 7.2 ( )x 15.7mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm