AVX ND03P00333JCC Thermistor 33kΩ, 3.5 (Dia.) x 3mm

  • RS Stock No. 697-4483
  • Mfr. Part No. ND03P00333JCC
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AVX ND03 Series

General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation

Specifications
Attribute Value
Series ND03
Temperature Coefficient Type NTC
Thermal Coefficient -4.7%/°C
Thermal Time Constant 10s
Resistance @ 25 °C 33 kΩ
Tolerance ±5%
Application Compensation, Measurement, Sensing
Accuracy ±3%
Depth 3mm
Dimensions 3.5 (Dia.) x 3mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +150°C
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 5)
0.194
(exc. VAT)
0.235
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€0.194
€0.97
25 - 45
€0.188
€0.94
50 - 120
€0.184
€0.92
125 - 245
€0.18
€0.90
250 +
€0.176
€0.88
*price indicative
Related Products
PTCs are semiconductor resistors whose resistance, at zero ...
Description:
PTCs are semiconductor resistors whose resistance, at zero dissipation, increases with the temperature within a determined rangeThe temperature variation is obtained either by joule effect, by variation in ambient temperature, or a combination of the two.Fields of application: stabilisation of ...
P27 Series NTC thermistors from EPCOS are constructed ...
Description:
P27 Series NTC thermistors from EPCOS are constructed with a UL 94 V-0 flame retardant coating These NTC thermistors have kinked, tinned copper wire leads with a lead pitch of 7.5 mm. Stable electrical characteristics Solderable terminals in accordance with ...
A range of PCB mounting metal oxide ceramic ...
Description:
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow As the devices warm the resistance progressively reduces to allow normal current to ...
265 V PTC Thermistors for Overload Protection FEATURESWide ...
Description:
265 V PTC Thermistors for Overload Protection FEATURESWide range of trip and non-trip currents: From 11 mA up to 800 mASmall ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)High maximum inrush current (up to 5.5 A)APPLICATIONSOverload ...