- RS Stock No.:
- 769-1931
- Mfr. Part No.:
- B57560G1104F000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 769-1931
- Mfr. Part No.:
- B57560G1104F000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos Glass-Encapsulated Sensor
Heat resistive and highly stable
For temperature measurement up to 300 °C
Small dimensions
Leads: nickel plated wires
For temperature measurement up to 300 °C
Small dimensions
Leads: nickel plated wires
Specifications
Attribute | Value |
---|---|
Series | B57560G1 |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 100kΩ |
Tolerance | ±1% |
Maximum Power Rating | 50mW |
Height | 4.1mm |
Dimensions | 2.3 x 4.1mm |