- RS Stock No.:
- 170-8659
- Mfr. Part No.:
- NTCLE203E3472GB0
- Manufacturer:
- Vishay
1500 In stock for delivery within 2 working days
Added
Price Each (In a Box of 500)
€0.366
(exc. VAT)
€0.45
(inc. VAT)
Units | Per unit | Per Box* |
500 + | €0.366 | €183.00 |
*price indicative |
- RS Stock No.:
- 170-8659
- Mfr. Part No.:
- NTCLE203E3472GB0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
NTC Thermistors, Radial Leaded, Accuracy Line, NTCLE203E3
NTCLE203E3 thermistors Radial Leaded
Accurate over wide ranges of temperatures
Remaining stable over a long life span
Excellent price/performance ratio
Low heat conductivity through 0.4 mm Ni-leads
Accurate over wide ranges of temperatures
Remaining stable over a long life span
Excellent price/performance ratio
Low heat conductivity through 0.4 mm Ni-leads
Specifications
Attribute | Value |
---|---|
Series | NTCLE203E3 |
Thermal Coefficient | -4.39%/K |
Maximum Power Rating | 100mW |
Length | 3.6mm |
Depth | 3mm |
Height | 8mm |
Maximum Operating Temperature | +125°C |
Dimensions | 3.6 x 3 x 3.6mm |
Minimum Operating Temperature | -40°C |