- RS Stock No.:
- 170-8667
- Mfr. Part No.:
- NTCLE300E3502SB
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 1000)
€0.602
(exc. VAT)
€0.74
(inc. VAT)
Units | Per unit | Per Box* |
1000 + | €0.602 | €602.00 |
*price indicative |
- RS Stock No.:
- 170-8667
- Mfr. Part No.:
- NTCLE300E3502SB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NTC Thermistors, Long Lead Sensors, NTCLE...E3...SB Series
NTC Thermistors, Long Lead Sensors
Accuracy of 0.5°C between 0°C and 50°C
Small diameter
High stability over a long life
Long and flexible leads for special mounting or assembly requirements
Accuracy of 0.5°C between 0°C and 50°C
Small diameter
High stability over a long life
Long and flexible leads for special mounting or assembly requirements
NTCLE...E3...SB series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics
Specifications
Attribute | Value |
---|---|
Series | NTCLE300E3...SB |
Thermal Coefficient | 4.37%/K |
Tolerance | ±2.18% |
Maximum Power Rating | 100mW |
Length | 38mm |
Depth | 2.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 38 x 2.4mm |