- RS Stock No.:
- 460-4735
- Mfr. Part No.:
- HI765PW
- Manufacturer:
- Hanna Instruments
In stock, please allow up to 5 working days for delivery
Added
Price Each
€193.86
(exc. VAT)
€238.45
(inc. VAT)
Units | Per unit |
1 + | €193.86 |
- RS Stock No.:
- 460-4735
- Mfr. Part No.:
- HI765PW
- Manufacturer:
- Hanna Instruments
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Infra-red thermometer with insertion probe
Ergonomic, with wrist strap.
Ideal for making rapid controls without touching the measured surface.
Also equipped with a temperature sensor, this thermometer offers two means of measurement, with or without contact.
Delivered with probe HI765PW
Fixture
– HI 765 PW: replacement T° probe assembly
– HI 710007: blue anti-shock holder.
Available in calibrated version.
Ideal for making rapid controls without touching the measured surface.
Also equipped with a temperature sensor, this thermometer offers two means of measurement, with or without contact.
Delivered with probe HI765PW
Fixture
– HI 765 PW: replacement T° probe assembly
– HI 710007: blue anti-shock holder.
Available in calibrated version.
Specifications
Attribute | Value |
---|---|
Thermistor Type | PTC |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +150°C |
Response Time | 8 s |
Probe Length | 1m |
- RS Stock No.:
- 460-4735
- Mfr. Part No.:
- HI765PW
- Manufacturer:
- Hanna Instruments
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP