- RS Stock No.:
- 813-3543
- Mfr. Part No.:
- B57351V5103J060
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 813-3543
- Mfr. Part No.:
- B57351V5103J060
- Manufacturer:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Specifications
Attribute | Value |
---|---|
Series | B573**V5 |
Maximum Power Rating | 180mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.9mm |
Dimensions | 1.6 x 0.9 x 0.8mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 813-3543
- Mfr. Part No.:
- B57351V5103J060
- Manufacturer:
- EPCOS