- RS Stock No.:
- 174-1673
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€57.65
(exc. VAT)
€70.91
(inc. VAT)
Units | Per unit |
1 - 4 | €57.65 |
5 - 9 | €55.63 |
10 + | €53.75 |
- RS Stock No.:
- 174-1673
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug.
Type K
Surface temperature spring loaded thermocouple with copper disc tip
Copper disc tip
Maximum Temperature: +850°C
Probe 4.7mmØ x 63mm long stem, Ø8 x 17mm tip with Ø4.5mm copper disc
Surface temperature spring loaded thermocouple with copper disc tip
Copper disc tip
Maximum Temperature: +850°C
Probe 4.7mmØ x 63mm long stem, Ø8 x 17mm tip with Ø4.5mm copper disc
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Tip Type | Disc |
Probe Length | 63mm |
Probe Diameter | 4.7mm |
Maximum Temperature Measurement | +600 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |