- RS Stock No.:
- 456-7967
- Mfr. Part No.:
- 0602 0645
- Manufacturer:
- Testo
28 Within 2 working day(s) (EU stock)
22 Within 2 working day(s) (EU stock)
Added
Price Each
€33.00
(exc. VAT)
€40.59
(inc. VAT)
Units | Per unit |
1 + | €33.00 |
- RS Stock No.:
- 456-7967
- Mfr. Part No.:
- 0602 0645
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
testo Temperature Sensor
Testo Type K Temperature Probe, 1500mm Length, -50°C to +400°C - 175 Series - 0602 0645
Use this type K temperature probe from Testo to measure air temperature in enclosed spaces. This unit comes with a built-in cable and plug that let you easily connect it to a thermometer for ease of data analysis. The cable has a length of 1500mm, so you can take measurements across large distances. It has a fast response time of 5s for quick results. A broad temperature measuring range between -50°C and +400°C makes this probe suitable for use in demanding environments.
Features & Benefits
Small probe diameter of 1.5mm fits in tight spaces
Robust glass fibre housing for protection against heat and wear
Robust glass fibre housing for protection against heat and wear
Applications
Water treatment facilities
HVAC systems
Manufacturing industry
HVAC systems
Manufacturing industry
What's a type K thermocouple?
Type K thermocouples have a combination of chromel and alumel conductors, which are highly sensitive to changes in temperature.
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Type | Type K Thermocouple |
Probe Length | 1.5m |
Probe Diameter | 1.5mm |
Maximum Temperature Measurement | +400 °C |
Best Accuracy | Class 2 |
Connector Type | Miniature Plug |
For Use With | testo 150, testo 175, testo 176, testo 440, testo 440 dP, testo 635, testo 735, testo 760, testo 770, testo 835, testo 915i, testo 922, testo 925 |