- RS Stock No.:
- 913-0857
- Mfr. Part No.:
- LKM S1
- Manufacturer:
- Electrotherm
3 In stock for delivery within 2 working days
Added
Price Each
€226.80
(exc. VAT)
€278.96
(inc. VAT)
Units | Per unit |
1 - 4 | €226.80 |
5 - 9 | €215.46 |
10 + | €204.13 |
- RS Stock No.:
- 913-0857
- Mfr. Part No.:
- LKM S1
- Manufacturer:
- Electrotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LKM S1 Universal Communication Interface
This universal LKM S1 allows communication with a variety of programmable measuring instruments within the Electrotherm range. Ensuring the galvanic separation of input and output the LKM S1 interface is complete with a USB connection and electronics, plus, are connected to the output via adapter cables which dependant on the device used are supplied with the interface. A large amount of the measuring instruments can be supplied through this interface as it provides an 8 V which is galvanically isolated and a green light shows the device is ready. In addition to the programming of the parameters a variety of different data and operating states can be retrieved. The software required in included and gives the user easy operation. When installing the software a device driver must also be installed.
Connection to PC: USB
Transmission rate: 19200 baud
Galvanic separation: 500V
Auxiliary voltage at output: 8V
Power: 0.3W
Cable length USB: 2m
Cable length adapter: 0.22m
Software driver: FTD/X86/X64
Adapter cable A1: LKM26X, LKM145 measuring transducer
Transmission rate: 19200 baud
Galvanic separation: 500V
Auxiliary voltage at output: 8V
Power: 0.3W
Cable length USB: 2m
Cable length adapter: 0.22m
Software driver: FTD/X86/X64
Adapter cable A1: LKM26X, LKM145 measuring transducer