- RS Stock No.:
- 720-8999
- Mfr. Part No.:
- EA80-SCS Calibration Standards
- Manufacturer:
- Rotronic Instruments
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price 1 Lot of 5
€71.41
(exc. VAT)
€87.83
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 + | €71.41 | €14.282 |
*price indicative |
- RS Stock No.:
- 720-8999
- Mfr. Part No.:
- EA80-SCS Calibration Standards
- Manufacturer:
- Rotronic Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Humidity Calibration Capsules.
Calibration using traceable humidity standards is a simple process. Rotronic probes can easily be calibrated using a PC running HW4 software, or via the HP23-A handheld mentioned above. In most of our standards, we use unsaturated salt solutions supplied in packs of five sealed ampoules of the same humidity value. The only exception is in our 0.5 %rh standards, in which we use molecular sieve desiccant. Each ampoule is labelled with its %RH value and serial number. Included with the ampoules are five textile pads and a swiss calibration service (scs) calibration certificate for the batch for traceability and accuracy of the %RH standard.
Note
All packs contain lithium chloride solution. Capsules which can be stored indefiniley, and 5 textile discs. The solution produces no fumes and skin contact is harmless. It is dangerous only if swallowed in large quantaties.
Humidity Calibration Chambers & Capsules
Humidity probe sensor chamber & capsule system generating a precise humidity value environment for humidity meter probe calibration
Combinations available for most humidity probe types, diameters and calibration values
Capsules accepted within ISO9000, FDA and similar quality systems
Combinations available for most humidity probe types, diameters and calibration values
Capsules accepted within ISO9000, FDA and similar quality systems
Specifications
Attribute | Value |
---|---|
Accessory Type | Capsule |
For Use With | SCS Humidity Standard & Calibration Device |
- RS Stock No.:
- 720-8999
- Mfr. Part No.:
- EA80-SCS Calibration Standards
- Manufacturer:
- Rotronic Instruments