TM Electronics MM2020 Dual Input Digital Thermometer & Immersion for Facilities Management Use, Surface Probe, +1372°C
- RS Stock No.:
- 712-8209
- Mfr. Part No.:
- MM2020 & Probe & Case
- Manufacturer:
- TM Electronics
8 In stock for delivery within 2 working days
Price Each
€298.79
(exc. VAT)
€367.51
(inc. VAT)
units | Per unit |
1 + | €298.79 |
- RS Stock No.:
- 712-8209
- Mfr. Part No.:
- MM2020 & Probe & Case
- Manufacturer:
- TM Electronics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MM2020 HV Thermometer Kit
Compact digital thermometer kit comprising:
Thermometer
Dual Input thermocouple thermometer
Selectable thermocouple types K, J, E, T, R, S and N
°C/°F/°A (absolute) selectable
0.1° resolution up to 1000°
Input 1, Input 2, Differential & HOLD
Simultaneous display of both inputs or differential display and input 1
Selectable thermocouple types K, J, E, T, R, S and N
°C/°F/°A (absolute) selectable
0.1° resolution up to 1000°
Input 1, Input 2, Differential & HOLD
Simultaneous display of both inputs or differential display and input 1
Probe
All in one immersion / surface probe
Stainless steel 316 (food grade) with waterproof construction
2m coiled polyurethane lead
Temperature measurement range : -50 °C to 250 °C
Stainless steel 316 (food grade) with waterproof construction
2m coiled polyurethane lead
Temperature measurement range : -50 °C to 250 °C
Leather Holster
Probe holder
Quick release belt clip
Shoulder strap loops (shoulder strap not included)
Quick release belt clip
Shoulder strap loops (shoulder strap not included)
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1372°C |
Model Number | MM2020 |
Probe Type | Surface |
Thermometer Type | Dual Input |
Application | Facilities Management |
Best Accuracy | ±0.2 °C |
Temperature Scale | Centigrade, Fahrenheit |