- RS Stock No.:
- 785-0708
- Mfr. Part No.:
- Fluke-414/62 MAX+
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-0708
- Mfr. Part No.:
- Fluke-414/62 MAX+
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Fluke 414D / 62 MAX+ Laser Distance Meter/Infrared Thermometer Combo Kit
Use the Fluke 62 MAX+ IR thermometer to test for overheating in electrical devices and HVAC components and use the Fluke 414D laser distance meter to determine distance, area, and volume for space configuration.
Fluke 62 MAX+ Infrared Thermometer
Dust and water-resistant: IP54 rated
Rugged: 3-meter (9.8-foot) drop tested
Ergonomically designed: Completely redesigned for a more natural hand fit
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas
Rugged: 3-meter (9.8-foot) drop tested
Ergonomically designed: Completely redesigned for a more natural hand fit
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas
Fluke 414D Laser Distance Meter
Laser technology for distance measurement
Measures up to 50 m (165 ft) with accuracy of 2 mm (0.08 in)
Quick calculation of area (square feet/meters) and volume
Pythagoras function indirectly measures height via two other measurements
Stores up to five measurement results
Battery life of 3000 measurements with automatic shut-off feature
Measures up to 50 m (165 ft) with accuracy of 2 mm (0.08 in)
Quick calculation of area (square feet/meters) and volume
Pythagoras function indirectly measures height via two other measurements
Stores up to five measurement results
Battery life of 3000 measurements with automatic shut-off feature
Supplied with
Fluke 414D Laser Distance Meter, Fluke 62 Max+ Infrared Thermometer, Set of Test leads and Probes, 2 x AAA Batteries, Test lead strap for managing leads
Specifications
Attribute | Value |
---|---|
Temperature Scale | Centigrade, Fahrenheit |
Best Accuracy | ±3 °C |
- RS Stock No.:
- 785-0708
- Mfr. Part No.:
- Fluke-414/62 MAX+
- Manufacturer:
- Fluke