- RS Stock No.:
- 794-8479
- Mfr. Part No.:
- HEAT110755
- Manufacturer:
- Reliance Water Controls
Discontinued product
- RS Stock No.:
- 794-8479
- Mfr. Part No.:
- HEAT110755
- Manufacturer:
- Reliance Water Controls
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Ausimix TMV2 & TMV3 Thermostatic Mixing Valves
Dual approval TMV2 and TMV3 for complete flexibility
Rapid failsafe on eiter hot or cold supply failure
Provides stable mixed water temperature
Complies with Part G and NHS MES D08 specification
Flat faced union connections for ease of maintenance
Unique temperature adjustment tool incorporated into the cap
Body and fittings: DZR Brass, Nickel plated
Seals: Viton
Spring: Stainless steel
Strainers: Stainless steel
Washers: Tesnit
Rapid failsafe on eiter hot or cold supply failure
Provides stable mixed water temperature
Complies with Part G and NHS MES D08 specification
Flat faced union connections for ease of maintenance
Unique temperature adjustment tool incorporated into the cap
Body and fittings: DZR Brass, Nickel plated
Seals: Viton
Spring: Stainless steel
Strainers: Stainless steel
Washers: Tesnit
Note
Reliance Water Controls Ausimix is a thermostatic mixing valve approved for both the TMV2 and TMV3 schemes making this valve suitable for healthcare, domestic and commercial/general public use
Standards
BSEN 1111, BS 7942, NHS MES D08
Approvals
WRAS, TMV2 and TMV3
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.
Specifications
Attribute | Value |
---|---|
Connection | 22 mm |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Connection Size | 22mm |
Maximum Set Temperature | +46°C |
Minimum Set Temperature | +38°C |
Temperature Setting Range | +38 → +46 °C |
- RS Stock No.:
- 794-8479
- Mfr. Part No.:
- HEAT110755
- Manufacturer:
- Reliance Water Controls