SAUTER REGULATION Capillary Thermostat, Opens at 15°C, Closes at 95°C, SPDT, Automatic Reset

Subtotal (1 unit)*

€134.42

(exc. VAT)

€165.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.42

*price indicative

RS Stock No.:
274-054
Mfr. Part No.:
TUC105F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Opening Temperature

15°C

Closing Temperature

95°C

Thermostat Type

Capillary

Switch Configuration

SPDT

Reset Type

Automatic

COO (Country of Origin):
DE
The SAUTER REGULATION Universal Thermostat ensures precise control, monitoring and limiting of temperature in HVAC systems. It does not require auxiliary energy, optimizing energy consumption. It regulates and monitors the temperature of liquids in baths, containers, pipes and ducts. The variants are temperature monitors (TW), safety temperature monitors (STW), temperature limiters (TB) or safety temperature limiters (STB)

Thermostat with remote sensor
Clamp on thermostat
Capillary tube thermostat with or without thermowell
Shift in the change over point is minimised due to the temperature compensation
Thermowell 100 mm supplied

Related links