SAUTER REGULATION Capillary Thermostat, Opens at 40°C, Closes at 120°C, SPDT, Automatic Reset
- RS Stock No.:
- 274-055
- Mfr. Part No.:
- TUC106F001
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€140.71
(exc. VAT)
€173.07
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.71 |
*price indicative
- RS Stock No.:
- 274-055
- Mfr. Part No.:
- TUC106F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Opening Temperature | 40°C | |
| Closing Temperature | 120°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | SPDT | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Opening Temperature 40°C | ||
Closing Temperature 120°C | ||
Thermostat Type Capillary | ||
Switch Configuration SPDT | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Universal Thermostat ensures precise control, monitoring and limiting of temperature in HVAC systems. It does not require auxiliary energy, optimizing energy consumption. It regulates and monitors the temperature of liquids in baths, containers, pipes and ducts. The variants are temperature monitors (TW), safety temperature monitors (STW), temperature limiters (TB) or safety temperature limiters (STB)
Thermostat with remote sensor
Clamp on thermostat
Capillary tube thermostat with or without thermowell
Shift in the change over point is minimised due to the temperature compensation
Thermowell 100 mm supplied
Clamp on thermostat
Capillary tube thermostat with or without thermowell
Shift in the change over point is minimised due to the temperature compensation
Thermowell 100 mm supplied
Related links
- SAUTER REGULATION Capillary Thermostat Closes at 130°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 130°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 130°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 60°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 95°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 30°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 160°C Automatic Reset
- SAUTER REGULATION Capillary Thermostat Closes at 50°C Automatic Reset
