Jumo Capillary Thermostat, 130 °C Max, Automatic Reset, NC, 25 A, Panel Mount
- RS Stock No.:
- 278-771
- Mfr. Part No.:
- 602031/81-671-000-00-2000-40-10-6-40-13-460 707
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€70.86
(exc. VAT)
€87.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.86 |
*price indicative
- RS Stock No.:
- 278-771
- Mfr. Part No.:
- 602031/81-671-000-00-2000-40-10-6-40-13-460 707
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 70°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 130°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | NC | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 25A | |
| Hazardous Area Certification | No | |
| Series | 602031 | |
| Standards/Approvals | RoHS, DIN 3852/2, DIN EN 14597, DGRL, EAC, UL | |
| Mount Type | Panel Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 70°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 130°C | ||
Thermostat Type Capillary | ||
Contact Configuration NC | ||
Contact AC Voltage 230V ac | ||
Contact Current 25A | ||
Hazardous Area Certification No | ||
Series 602031 | ||
Standards/Approvals RoHS, DIN 3852/2, DIN EN 14597, DGRL, EAC, UL | ||
Mount Type Panel Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Panel Mounting Thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 155°C without any problems. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The device is fitted with a changeover contact. and has a switching differential (hysteresis) of approx. 10 K after which the device can be unlocked simply by pressing a button. The temperature monitor is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 in DGRL and has UL and EAC approval
RoHS conform and cadmium free
Copper sensor with 6 mm diameter and 68 mm probe length
Flexible copper capillary with 5 mm bending radius
PVC protection tube covers first 460 mm from switch head
Capillary break protection ensures neutral position in case of system failure
Thermostat cannot be unlocked if the system fails
Maximum ambient temperature at switch head is 80°C with IP00 protection class
Temperature compensation minimizes ambient temperature influence
Switching head fixed with M10x1 screw connection thread and lock nut
Desired switching point can be freely set within the control range using a screwdriver
Temperature limiter with high switching point accuracy of +/-5 K
No additional auxiliary energy required for temperature measurement
Related links
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo NC 16 A Thermostat +95°C +120°C
