Jumo Capillary Thermostat, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-776
- Mfr. Part No.:
- 603021/70-1-531-00-0-00-30-13-20-150-8-6 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€462.72
(exc. VAT)
€569.15
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.72 |
*price indicative
- RS Stock No.:
- 278-776
- Mfr. Part No.:
- 603021/70-1-531-00-0-00-30-13-20-150-8-6 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 230°C.The protection tube made of high quality stainless steel (material no. 1.4571) has a diameter of 8 mm and is fixed with a thread G 1/2 form A according to DIN 3852/2. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Max ambient temperature at switch head (IP54) is 80°C
switch off temperature set with a screwdriver after removing case lid
Circuit opens and microswitch locks if temp exceeds limit
Micro switch can be manually unlocked once temp falls below 10% of scale range
STB accuracy is +0/-5% in upper third of scale
Neutral switching contact when the system is damaged
Circuit opens below -20°C and can be unlocked by restart button above -20°C
No auxiliary energy needed for temperature measurement
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Max ambient temperature at switch head (IP54) is 80°C
switch off temperature set with a screwdriver after removing case lid
Circuit opens and microswitch locks if temp exceeds limit
Micro switch can be manually unlocked once temp falls below 10% of scale range
STB accuracy is +0/-5% in upper third of scale
Neutral switching contact when the system is damaged
Circuit opens below -20°C and can be unlocked by restart button above -20°C
No auxiliary energy needed for temperature measurement
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
