Jumo Capillary Thermostat, 500°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-797
- Mfr. Part No.:
- 603021/70-2-046-00-2000-20-10-00-00-000-00-6 574
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€480.62
(exc. VAT)
€591.16
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.62 |
*price indicative
- RS Stock No.:
- 278-797
- Mfr. Part No.:
- 603021/70-2-046-00-2000-20-10-00-00-000-00-6 574
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 500°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 500°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 575°C. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Stainless steel sensor with 6 mm diameter and 127 mm probe length
Flexible stainless steel capillary with 5 mm bending radius
Maximum permissible ambient temperature 80°C protection class IP54
Set switch off temperature using screwdriver
If temperature exceeds limit the circuit opens and signal contact closes
Micro switch locked manually unlock after 15% scale drop
Accuracy of +0/-5 % in upper third of scale
If measuring system is damaged circuit remains open unlocking not possible
Switching contact in neutral position when sensor is damaged
Circuit opens below -20°C can be unlocked with restart button when temperature rises above -20°C
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Stainless steel sensor with 6 mm diameter and 127 mm probe length
Flexible stainless steel capillary with 5 mm bending radius
Maximum permissible ambient temperature 80°C protection class IP54
Set switch off temperature using screwdriver
If temperature exceeds limit the circuit opens and signal contact closes
Micro switch locked manually unlock after 15% scale drop
Accuracy of +0/-5 % in upper third of scale
If measuring system is damaged circuit remains open unlocking not possible
Switching contact in neutral position when sensor is damaged
Circuit opens below -20°C can be unlocked with restart button when temperature rises above -20°C
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
