Jumo Capillary Thermostat, 100 °C Max, Automatic Reset, 10 A, Surface Mount
- RS Stock No.:
- 278-814
- Mfr. Part No.:
- 603026/0202-1-025-30-0-00-20-13-46-300-15-6 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€431.72
(exc. VAT)
€531.02
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.72 |
*price indicative
- RS Stock No.:
- 278-814
- Mfr. Part No.:
- 603026/0202-1-025-30-0-00-20-13-46-300-15-6 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 0°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 100°C | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Contact Current | 10A | |
| Contact DC Voltage | 96V dc | |
| Standards/Approvals | RoHS, EAC, DGRL, DIN EN 14597 | |
| Hazardous Area Certification | No | |
| Series | 603026 | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 0°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 100°C | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Contact Current 10A | ||
Contact DC Voltage 96V dc | ||
Standards/Approvals RoHS, EAC, DGRL, DIN EN 14597 | ||
Hazardous Area Certification No | ||
Series 603026 | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The device comprises two temperature monitors the device consists of two temperature monitors, where the desired switch off temperature can be set independently of each other on a scale with the help of a screwdriver after removing the case cover. The temperature monitors are characterized by a high switching point accuracy of +0/-1.5 % in the upper third of the scale and have a switching differential (hysteresis) of approx. 3 to 4 % of the scale range. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 and an EAC approval
Switches off at set temperature and returns after dropping below by switching differential
No auxiliary power needed
Electrical connection via screw terminals and AC 230 V / 10 A
Operates up to 125°C with fluid expansion principle
15 mm nickel plated brass protection tube and G 1/2 Form A thread
Related links
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
