Jumo Capillary Thermostat, 300 °C Max, Automatic Reset, NC, 16 A, Panel Mount

Subtotal (1 unit)*

€92.21

(exc. VAT)

€113.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.21

*price indicative

RS Stock No.:
278-831
Mfr. Part No.:
602030/01-064-000-25-2000-40-10-6-20-13-460 707
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

50°C

Maximum Operating Temperature

300°C

Thermostat Type

Capillary

Contact Configuration

NC

Contact AC Voltage

230V ac

Terminal Type

Twin-Purpose Terminal

Contact Current

16A

Contact DC Voltage

96V dc

Series

602030

Standards/Approvals

DIN 46244, RoHS, UL, DIN EN 14597, EAC, PED

Hazardous Area Certification

No

Mount Type

Panel Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Panel Mounting Thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 345°C without any problems. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The thermostat has a switching differential (hysteresis) of approx. 6 K and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature controller is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 with UL and EAC approval

RoHS conform and cadmium free

Stainless steel sensor with 6 mm diameter and 66 mm probe length

Flexible copper capillary with 5 mm bending radius

PVC protection tube covers first 460 mm from switch head

Maximum permissible ambient temperature at switch head is 80°C with IP00 protection class

Temperature compensation minimizes ambient temperature influence

Switch head fixed with two M4 x 28 screws and fixing bracket

Optional set point adjuster allows easy setting of desired switch off temperature

High switching point accuracy of +/-3 percent in upper third of scale

No additional auxiliary energy required for temperature measurement

Related links