Jumo Capillary Thermostat, 150°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-849
- Mfr. Part No.:
- 603021/20-1-043-50-0-00-20-13-46-150-8-6 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€327.80
(exc. VAT)
€403.19
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.80 |
*price indicative
- RS Stock No.:
- 278-849
- Mfr. Part No.:
- 603021/20-1-043-50-0-00-20-13-46-150-8-6 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 150°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 150°C | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 175°C. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made directly to the installed microswitch via screw terminals which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers. When sensor cools below approx. -20 °C.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of high-quality nickel plated brass with an 8 mm diameter
Fixed with G 1/2 form A thread according to DIN 3852/2
Max. permissible ambient temperature at switch head is 80 °C (IP54 protection)
switch off temperature easily set with a screwdriver after removing the case lid
High switching point accuracy is +0/-5 K in the upper third of scale
If measuring system is damaged then circuit is permanently opened and switching contact remains neutral
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of high-quality nickel plated brass with an 8 mm diameter
Fixed with G 1/2 form A thread according to DIN 3852/2
Max. permissible ambient temperature at switch head is 80 °C (IP54 protection)
switch off temperature easily set with a screwdriver after removing the case lid
High switching point accuracy is +0/-5 K in the upper third of scale
If measuring system is damaged then circuit is permanently opened and switching contact remains neutral
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
