Jumo Capillary Thermostat, 300°C Max, Automatic Reset, Surface Mount

Subtotal (1 unit)*

€300.53

(exc. VAT)

€369.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€300.53

*price indicative

RS Stock No.:
278-863
Mfr. Part No.:
603021/02-2-064-30-2000-40-10-00-00-000-00-6 000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

50°C

Maximum Temperature

300°C

Thermostat Type

Capillary

Reset Type

Automatic

Mounting Type

Surface Mount

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 345°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Stainless steel sensor with a 6 mm diameter and 63 mm probe length
Capillary made of copper with a 5 mm bending radius
Max ambient temperature at switch head is 80 °C (IP54 protection class)
Set switch off temperature easily with a screwdriver after removing case lid
High switching point accuracy of +/-1.5% in the upper third of the scale
No auxiliary energy required for temperature measurement
Electrical connection made via screw terminals to installed microswitch
Can switch a max permissible capacity of AC 230 V / 10 A

Related links