Jumo Capillary Thermostat, 100°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-888
- Mfr. Part No.:
- 603021/02-1-025-30-0-00-20-13-46-150-8-6/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€276.28
(exc. VAT)
€339.82
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.28 |
*price indicative
- RS Stock No.:
- 278-888
- Mfr. Part No.:
- 603021/02-1-025-30-0-00-20-13-46-150-8-6/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 100°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 100°C | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 125°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
nickel plated brass protection tube 8 mm diameter
Thread G 1/2 form A according to DIN 3852/2
Max ambient temperature 80°C at switch head
Protection class IP54
switch off temperature adjustable with screwdriver
High switching point accuracy +/-1.5% in upper third
No additional auxiliary energy required
Electrical connection via screw terminals to microswitch
Max switching capacity AC 230 V 10 A
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
nickel plated brass protection tube 8 mm diameter
Thread G 1/2 form A according to DIN 3852/2
Max ambient temperature 80°C at switch head
Protection class IP54
switch off temperature adjustable with screwdriver
High switching point accuracy +/-1.5% in upper third
No additional auxiliary energy required
Electrical connection via screw terminals to microswitch
Max switching capacity AC 230 V 10 A
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
