Jumo Capillary Thermostat, 110°C Max, NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-982
- Mfr. Part No.:
- 603026/0170-1-052-30-0-00-20-13-46-200-15-6 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€487.22
(exc. VAT)
€599.28
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €487.22 |
*price indicative
- RS Stock No.:
- 278-982
- Mfr. Part No.:
- 603026/0170-1-052-30-0-00-20-13-46-200-15-6 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 30°C | |
| Maximum Temperature | 110°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NC | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 30°C | ||
Maximum Temperature 110°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The device comprises a temperature controller is also a safety temperature limiter (STB). The temperature of the controller is set on a scale with the aid of a setpoint adjuster. The desired switch off temperature of the safety temperature limiter can be set on a scale with the aid of a screwdriver after removing the case cover. The protection tube made of nickel plated brass has a diameter of 15 mm. It is fastened by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 and an EAC approval
High switching point accuracy of +0/-1.5% in the upper third of scale
Hysteresis of 3 to 4%
Circuit opens if temperature exceeds set limit then micro switch locks
Micro switch can be manually unlocked after temperature drops below 10% of scale
Switching point accuracy of +0/-5% if system is damaged
Circuit opens below -20°C and can be unlocked above -20°C with restart button
No auxiliary power needed
Electrical connection via screw terminals and max AC 230V/10A
Operates up to 135°C using fluid expansion principle
High switching point accuracy of +0/-1.5% in the upper third of scale
Hysteresis of 3 to 4%
Circuit opens if temperature exceeds set limit then micro switch locks
Micro switch can be manually unlocked after temperature drops below 10% of scale
Switching point accuracy of +0/-5% if system is damaged
Circuit opens below -20°C and can be unlocked above -20°C with restart button
No auxiliary power needed
Electrical connection via screw terminals and max AC 230V/10A
Operates up to 135°C using fluid expansion principle
Related links
- Jumo Capillary Thermostat NO/NC, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NO/NC, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
