Jumo Capillary Thermostat, 110°C Max, NC, Automatic Reset, Panel Mount
- RS Stock No.:
- 279-002
- Mfr. Part No.:
- 602090/080-031-000-110-000-0-700-20-170-86-10-0-6
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€91.50
(exc. VAT)
€112.54
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.50 |
*price indicative
- RS Stock No.:
- 279-002
- Mfr. Part No.:
- 602090/080-031-000-110-000-0-700-20-170-86-10-0-6
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 110°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NC | |
| Mounting Type | Panel Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 110°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Mounting Type Panel Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 3 pole mechanical safety temperature limiter is very robust due to its zinc-plated sheet steel case with ceramic socket and can also be used in rough conditions. The measuring system used operates on the thermal expansion principle and can be used without any problems up to a maximum permissible probe temperature of 135°C. The smooth round sensor made of high quality stainless steel has a diameter of 6 mm with a probe length of approx. 75 mm. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 480V / 30A. After the temperature has fallen below the limit value by the hazard temperature, the device can be unlocked simply by pressing a button. The safety temperature limiter can be used very flexibly and is suitable for all applications in which 3 phases are to be switched at the same time.
Capillary of thermostat made of stainless steel with 5 mm bending radius
Max ambient temperature at switch head 80°C and fixed with M4 screws 28 mm distance
Switch off temperature set to a fixed value
Safety temperature limiter with high accuracy +0/-15 K
No auxiliary energy needed for temperature measurement
Max ambient temperature at switch head 80°C and fixed with M4 screws 28 mm distance
Switch off temperature set to a fixed value
Safety temperature limiter with high accuracy +0/-15 K
No auxiliary energy needed for temperature measurement
Related links
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
